
MS1-B-20-420-1-1CB-A-0DB | |
|---|---|
DigiKey Part Number | 432-MS1-B-20-420-1-1CB-A-0DB-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-20-420-1-1CB-A-0DB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS1-B-20-420-1-1CB-A-0DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 730,26500 | kr 7 302,65 |
| Unit Price without VAT: | kr 730,26500 |
|---|---|
| Unit Price with VAT: | kr 912,83125 |

