
RM06F1583CT | |
|---|---|
DigiKey Part Number | 4713-RM06F1583CTTR-ND - Tape & Reel (TR) 4713-RM06F1583CT-ND - Cut Tape (CT) 4713-RM06F1583CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F1583CT |
Description | RES0603 1% 158K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,20600 | kr 2,06 |
| 25 | kr 0,14600 | kr 3,65 |
| 50 | kr 0,11600 | kr 5,80 |
| 100 | kr 0,09360 | kr 9,36 |
| 250 | kr 0,07148 | kr 17,87 |
| 500 | kr 0,05912 | kr 29,56 |
| 1 000 | kr 0,04949 | kr 49,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,03441 | kr 172,05 |
| 10 000 | kr 0,03009 | kr 300,90 |
| 15 000 | kr 0,02798 | kr 419,70 |
| 25 000 | kr 0,02572 | kr 643,00 |
| 35 000 | kr 0,02443 | kr 855,05 |
| 50 000 | kr 0,02321 | kr 1 160,50 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |

