10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG100C50NT

DigiKey Part Number
4713-GMC10CG100C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG100C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG100C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG100C50NT
Description
CAP0603 COG 10PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 450
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,94000kr 0,94
10kr 0,29900kr 2,99
50kr 0,20200kr 10,10
100kr 0,17310kr 17,31
500kr 0,12330kr 61,65
1 000kr 0,10805kr 108,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,08542kr 341,68
8 000kr 0,07704kr 616,32
12 000kr 0,07285kr 874,20
20 000kr 0,06822kr 1 364,40
28 000kr 0,06551kr 1 834,28
40 000kr 0,06291kr 2 516,40
Manufacturers Standard Package
Unit Price without VAT:kr 0,94000
Unit Price with VAT:kr 1,17500