40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB100505T-400Y-S

DigiKey Part Number
4713-FB100505T-400Y-STR-ND - Tape & Reel (TR)
4713-FB100505T-400Y-SCT-ND - Cut Tape (CT)
4713-FB100505T-400Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB100505T-400Y-S
Description
FERRITE BEAD 40 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
40 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,49200kr 4,92
25kr 0,43000kr 10,75
50kr 0,38600kr 19,30
100kr 0,34580kr 34,58
250kr 0,29832kr 74,58
500kr 0,26554kr 132,77
1 000kr 0,23560kr 235,60
5 000kr 0,17420kr 871,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,15079kr 1 507,90
20 000kr 0,14071kr 2 814,20
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250