N-Channel 600 V 23A (Tj) 390W (Tc) Surface Mount PG-HSOF-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT60T022S7XTMA1

DigiKey Part Number
448-IPT60T022S7XTMA1TR-ND - Tape & Reel (TR)
448-IPT60T022S7XTMA1CT-ND - Cut Tape (CT)
448-IPT60T022S7XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPT60T022S7XTMA1
Description
HIGH POWER_NEW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 23A (Tj) 390W (Tc) Surface Mount PG-HSOF-8-2
Datasheet
 Datasheet
EDA/CAD Models
IPT60T022S7XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
22mOhm @ 23A, 12V
Vgs(th) (Max) @ Id
4.5V @ 1.43mA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 12 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5640 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 024
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 108,91000kr 108,91
10kr 75,44600kr 754,46
100kr 63,71370kr 6 371,37
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 52,05334kr 104 106,68
Manufacturers Standard Package
Unit Price without VAT:kr 108,91000
Unit Price with VAT:kr 136,13750