10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1812N500100JCT

DigiKey Part Number
4713-CHV1812N500100JCTTR-ND - Tape & Reel (TR)
4713-CHV1812N500100JCT-ND - Cut Tape (CT)
4713-CHV1812N500100JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1812N500100JCT
Description
HVCAP1812 NPO 10PF 5% 500V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,99000kr 12,99
10kr 8,53400kr 85,34
50kr 6,75960kr 337,98
100kr 6,21120kr 621,12
500kr 5,28644kr 2 643,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,00012kr 5 000,12
2 000kr 4,76451kr 9 529,02
3 000kr 4,64653kr 13 939,59
5 000kr 4,51568kr 22 578,40
7 000kr 4,43920kr 31 074,40
10 000kr 4,36563kr 43 656,30
12 000kr 4,33075kr 51 969,00
Manufacturers Standard Package
Unit Price without VAT:kr 12,99000
Unit Price with VAT:kr 16,23750