RFID Reader Module 865.6MHz ~ 867.6MHz, 902MHz ~ 928MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR3100CXAAAA

DigiKey Part Number
3799-WR3100CXAAAA-ND
Manufacturer
Manufacturer Product Number
WR3100CXAAAA
Description
R3100C - Lepton3 - 25dBm 1-Port
Customer Reference
Detailed Description
RFID Reader Module 865.6MHz ~ 867.6MHz, 902MHz ~ 928MHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAEN RFID SRL
Series
*
Packaging
Tray
Part Status
Active
Type
Read/Write
Frequency
865.6MHz ~ 867.6MHz, 902MHz ~ 928MHz
Interface
TTL, UART
Standards
EPC Gen 2, ISO 18000-6c
Package / Case
22-SMD Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from CAEN RFID
A separate kr 144,31 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.