



CM-100809BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100809BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100809BLBSTK |
Description | 50Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 582,76000 | kr 582,76 |
| 10 | kr 524,46100 | kr 5 244,61 |
| 25 | kr 495,31320 | kr 12 382,83 |
| 99 | kr 466,16535 | kr 46 150,37 |
| Unit Price without VAT: | kr 582,76000 |
|---|---|
| Unit Price with VAT: | kr 728,45000 |

