70 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-070-10-000101

DigiKey Part Number
ED8175-70-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-070-10-000101
Description
CONN SPRING PISTON 70POS PCB
Customer Reference
Detailed Description
70 Position Spring Piston Connector Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
70
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 344,91000kr 344,91
10kr 293,16500kr 2 931,65
25kr 274,81640kr 6 870,41
50kr 261,70500kr 13 085,25
100kr 249,22390kr 24 922,39
250kr 233,64112kr 58 410,28
Manufacturers Standard Package
Unit Price without VAT:kr 344,91000
Unit Price with VAT:kr 431,13750