Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KSC141G LFS

DigiKey Part Number
108-KSC141GLFSTR-ND - Tape & Reel (TR)
108-KSC141GLFSCT-ND - Cut Tape (CT)
108-KSC141GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC141G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC141G LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Without
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 881
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,58000kr 5,58
10kr 4,83900kr 48,39
25kr 4,50640kr 112,66
100kr 4,02530kr 402,53
250kr 3,72824kr 932,06
500kr 3,51968kr 1 759,84
1 000kr 3,32687kr 3 326,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,15072kr 6 301,44
4 000kr 2,99169kr 11 966,76
6 000kr 2,90654kr 17 439,24
10 000kr 2,80733kr 28 073,30
14 000kr 2,74676kr 38 454,64
20 000kr 2,68654kr 53 730,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,58000
Unit Price with VAT:kr 6,97500