

SETL WH RD AU OA | |
|---|---|
DigiKey Part Number | 108-SETLWHRDAUOA-ND |
Manufacturer | |
Manufacturer Product Number | SETL WH RD AU OA |
Description | SWITCH PUSH SPDT 0.01A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 85°C |
Circuit | Electrical Life 5,000,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | kr 72,72591 | kr 71 271,39 |
| Unit Price without VAT: | kr 72,72591 |
|---|---|
| Unit Price with VAT: | kr 90,90739 |

