

KSEM31G LFS | |
|---|---|
DigiKey Part Number | CKN10424TR-ND - Tape & Reel (TR) CKN10424CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSEM31G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSEM31G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,23000 | kr 5,23 |
| 10 | kr 4,51300 | kr 45,13 |
| 25 | kr 4,20520 | kr 105,13 |
| 100 | kr 3,75910 | kr 375,91 |
| 250 | kr 3,48248 | kr 870,62 |
| Unit Price without VAT: | kr 5,23000 |
|---|---|
| Unit Price with VAT: | kr 6,53750 |






