
VZ30C1T8219732L | |
|---|---|
DigiKey Part Number | 1670-VZ30C1T8219732LTR-ND - Tape & Reel (TR) 1670-VZ30C1T8219732LCT-ND - Cut Tape (CT) 1670-VZ30C1T8219732LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ30C1T8219732L |
Description | VIBRATION MOTOR 14K RPM 0.42G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ30C1T8219732L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 2.7VDC | |
RPM | 14000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.148" (3.75mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,21000 | kr 30,21 |
| 5 | kr 27,80400 | kr 139,02 |
| 10 | kr 26,81300 | kr 268,13 |
| 25 | kr 25,54880 | kr 638,72 |
| 50 | kr 24,63700 | kr 1 231,85 |
| 100 | kr 23,75760 | kr 2 375,76 |
| 250 | kr 22,64196 | kr 5 660,49 |
| 500 | kr 21,83326 | kr 10 916,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 21,05329 | kr 21 053,29 |
| 2 000 | kr 20,30124 | kr 40 602,48 |
| 3 000 | kr 19,87394 | kr 59 621,82 |
| Unit Price without VAT: | kr 30,21000 |
|---|---|
| Unit Price with VAT: | kr 37,76250 |











