



1101M2S3WBE2 | |
|---|---|
DigiKey Part Number | CKN11292-ND |
Manufacturer | |
Manufacturer Product Number | 1101M2S3WBE2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1101M2S3WBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | Wire Wrap | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 95,38000 | kr 95,38 |
| 10 | kr 79,20200 | kr 792,02 |
| 40 | kr 70,57300 | kr 2 822,92 |
| 120 | kr 64,64050 | kr 7 756,86 |
| 280 | kr 60,65921 | kr 16 984,58 |
| 520 | kr 58,07506 | kr 30 199,03 |
| 1 000 | kr 55,63279 | kr 55 632,79 |
| Unit Price without VAT: | kr 95,38000 |
|---|---|
| Unit Price with VAT: | kr 119,22500 |

