
BS03WH02X03RP | |
|---|---|
DigiKey Part Number | 2042-1011-ND |
Manufacturer | |
Manufacturer Product Number | BS03WH02X03RP |
Description | BUMPER .5" SQUARE X .23" WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | White | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.230" (5.84mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr 1,52500 | kr 9,15 |
| 12 | kr 1,39917 | kr 16,79 |
| 30 | kr 1,26967 | kr 38,09 |
| 54 | kr 1,19500 | kr 64,53 |
| 102 | kr 1,12333 | kr 114,58 |
| 252 | kr 1,03222 | kr 260,12 |
| 504 | kr 0,97099 | kr 489,38 |
| 1 002 | kr 0,91693 | kr 918,76 |
| Unit Price without VAT: | kr 1,52500 |
|---|---|
| Unit Price with VAT: | kr 1,90625 |

