




PX0441/2M00 | |
|---|---|
DigiKey Part Number | 708-1229-ND |
Manufacturer | |
Manufacturer Product Number | PX0441/2M00 |
Description | CBL USB2.0 A PLG-MIN B PL W/COUP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0441/2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 328,74000 | kr 328,74 |
| 10 | kr 279,36900 | kr 2 793,69 |
| 25 | kr 261,88200 | kr 6 547,05 |
| 50 | kr 249,38840 | kr 12 469,42 |
| 100 | kr 237,49430 | kr 23 749,43 |
| 300 | kr 219,80223 | kr 65 940,67 |
| Unit Price without VAT: | kr 328,74000 |
|---|---|
| Unit Price with VAT: | kr 410,92500 |












