Enclosure Plastic, Polycarbonate Light Gray Hinged Door 11.040" L x 11.040" W (280.42mm x 280.42mm) X 7.220" (183.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPH-28725-C

DigiKey Part Number
377-DPH-28725-C-ND
Manufacturer
Manufacturer Product Number
DPH-28725-C
Description
ENCLOSURE PLAS 11.04"L X 11.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray Hinged Door 11.040" L x 11.040" W (280.42mm x 280.42mm) X 7.220" (183.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.040" L x 11.040" W (280.42mm x 280.42mm)
Height
7.220" (183.39mm)
Area (L x W)
122in² (787cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 280,80000kr 1 280,80
5kr 1 094,85600kr 5 474,28
10kr 1 039,65500kr 10 396,55
Manufacturers Standard Package
Unit Price without VAT:kr 1 280,80000
Unit Price with VAT:kr 1 601,00000