
HSMN-C170 | |
|---|---|
DigiKey Part Number | 516-1437-2-ND - Tape & Reel (TR) 516-1437-1-ND - Cut Tape (CT) 516-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-C170 |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-C170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,72000 | kr 9,72 |
| 10 | kr 6,77300 | kr 67,73 |
| 100 | kr 5,00570 | kr 500,57 |
| 500 | kr 4,21756 | kr 2 108,78 |
| 1 000 | kr 3,95973 | kr 3 959,73 |
| 2 000 | kr 3,74081 | kr 7 481,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,55525 | kr 14 221,00 |
| 8 000 | kr 3,39810 | kr 27 184,80 |
| 12 000 | kr 3,31763 | kr 39 811,56 |
| 20 000 | kr 3,22683 | kr 64 536,60 |
| 28 000 | kr 3,17287 | kr 88 840,36 |
| Unit Price without VAT: | kr 9,72000 |
|---|---|
| Unit Price with VAT: | kr 12,15000 |









