HSMB-C190 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 20 329
Unit Price: kr 8,47000
Datasheet
Blue 466nm LED Indication - Discrete 3.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMB-C190

DigiKey Part Number
516-1426-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMB-C190
Description
LED BLUE CLEAR CHIP SMD
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMB-C190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable