
HLMP-2700-EF000 | |
|---|---|
DigiKey Part Number | HLMP-2700-EF000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2700-EF000 |
Description | LIGHT BAR 0.4X0.4" YLW DUAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Yellow (x 2) 2.1V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 583nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | kr 20,32855 | kr 39 030,82 |
| Unit Price without VAT: | kr 20,32855 |
|---|---|
| Unit Price with VAT: | kr 25,41069 |

