



ASSR-601JT-000E | |
|---|---|
DigiKey Part Number | 516-4015-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-601JT-000E |
Description | SSR RELAY SPST-NO 10MA 0-1500V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.55VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 10 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,69000 | kr 58,69 |
| 10 | kr 52,30800 | kr 523,08 |
| 45 | kr 48,50156 | kr 2 182,57 |
| 90 | kr 46,83833 | kr 4 215,45 |
| 135 | kr 45,89119 | kr 6 195,31 |
| 270 | kr 44,31556 | kr 11 965,20 |
| 540 | kr 42,79296 | kr 23 108,20 |
| 1 035 | kr 41,41052 | kr 42 859,89 |
| Unit Price without VAT: | kr 58,69000 |
|---|---|
| Unit Price with VAT: | kr 73,36250 |

