ASCY-C500-NX202 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: kr 2,51000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 48 000
Unit Price: kr 2,61000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 48 000
Unit Price: kr 2,61000
Datasheet
Image for ASCY-C500-NX202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCY-C500-NX202

DigiKey Part Number
516-ASCY-C500-NX202TR-ND - Tape & Reel (TR)
516-ASCY-C500-NX202CT-ND - Cut Tape (CT)
516-ASCY-C500-NX202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCY-C500-NX202
Description
LED AMBER 2216 SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Amber LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,51000kr 2,51
10kr 1,67900kr 16,79
100kr 1,17800kr 117,80
500kr 0,94680kr 473,40
1 000kr 0,87032kr 870,32
2 000kr 0,80514kr 1 610,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,74963kr 2 998,52
8 000kr 0,70241kr 5 619,28
12 000kr 0,67817kr 8 138,04
20 000kr 0,65078kr 13 015,60
28 000kr 0,63447kr 17 765,16
40 000kr 0,61855kr 24 742,00
100 000kr 0,58341kr 58 341,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,51000
Unit Price with VAT:kr 3,13750