
ALMD-EG3D-WY002 | |
|---|---|
DigiKey Part Number | 516-ALMD-EG3D-WY002TR-ND - Tape & Reel (TR) 516-ALMD-EG3D-WY002CT-ND - Cut Tape (CT) 516-ALMD-EG3D-WY002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EG3D-WY002 |
Description | LED RED CLEAR ROUND SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,04000 | kr 9,04 |
| 10 | kr 7,76400 | kr 77,64 |
| 25 | kr 7,31560 | kr 182,89 |
| 100 | kr 6,70380 | kr 670,38 |
| 250 | kr 6,33624 | kr 1 584,06 |
| 500 | kr 6,07612 | kr 3 038,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,83059 | kr 5 830,59 |
| 2 000 | kr 5,59916 | kr 11 198,32 |
| 3 000 | kr 5,46991 | kr 16 409,73 |
| 5 000 | kr 5,31332 | kr 26 566,60 |
| 7 000 | kr 5,21387 | kr 36 497,09 |
| 10 000 | kr 5,11150 | kr 51 115,00 |
| Unit Price without VAT: | kr 9,04000 |
|---|---|
| Unit Price with VAT: | kr 11,30000 |




