
BXRC-20B10K1-D-73 | |
|---|---|
DigiKey Part Number | 976-1681-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-20B10K1-D-73 |
Description | LED COB VERO 29 WM WHT RND 2000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 11793lm (Typ) | |
Current - Test | 2.1A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 37.6V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | 4.2A | |
CRI (Color Rendering Index) | 65 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 29.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 248,66000 | kr 248,66 |
| 50 | kr 239,78880 | kr 11 989,44 |
| 100 | kr 222,02760 | kr 22 202,76 |
| Unit Price without VAT: | kr 248,66000 |
|---|---|
| Unit Price with VAT: | kr 310,82500 |


