
J-76-2475 | |
|---|---|
DigiKey Part Number | 2267-J-76-2475-ND |
Manufacturer | |
Manufacturer Product Number | J-76-2475 |
Description | UL APPROVED POLYESTER LABELS FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polyester (PET) 1.00" L x 0.50" W (25.4mm x 12.7mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Blank | |
Printer Name | J7300 | |
Applications | Barcoding | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Material | Polyester | |
Label Size | 1.00" L x 0.50" W (25.4mm x 12.7mm) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 946,83000 | kr 2 946,83 |
| Unit Price without VAT: | kr 2 946,83000 |
|---|---|
| Unit Price with VAT: | kr 3 683,53750 |

