


B33C-3000-413 | |
|---|---|
DigiKey Part Number | 2267-B33C-3000-413-ND |
Manufacturer | |
Manufacturer Product Number | B33C-3000-413 |
Description | B33, B413, LT SILVER, 3" X 100FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP33, i3300, i5300, B30-R6000 | |
Applications | General | |
Color - Background | Silver | |
Length | 1.197" (30.40mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 226,12000 | kr 1 226,12 |
| Unit Price without VAT: | kr 1 226,12000 |
|---|---|
| Unit Price with VAT: | kr 1 532,65000 |

