
25717 | |
|---|---|
DigiKey Part Number | 2267-25717-ND |
Manufacturer | |
Manufacturer Product Number | 25717 |
Description | B401 14X10 WHT/RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Fire | |
Material | Polyester | |
Label Type | Fire Extinguisher | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 161,72000 | kr 161,72 |
| Unit Price without VAT: | kr 161,72000 |
|---|---|
| Unit Price with VAT: | kr 202,15000 |

