
132171 | |
|---|---|
DigiKey Part Number | 2267-132171-ND |
Manufacturer | |
Manufacturer Product Number | 132171 |
Description | B555 10X14 RED/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red Legend, White Background Emergency Evacuation Route |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | Material Aluminum |
Series | Label Type Emergency Evacuation Route |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 294,60000 | kr 294,60 |
| Unit Price without VAT: | kr 294,60000 |
|---|---|
| Unit Price with VAT: | kr 368,25000 |


