
N100-70/2-211 | |
|---|---|
DigiKey Part Number | 5703-N100-70/2-211-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-211 |
Description | O-RING BUNA-N BLACK -211 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -211 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.796" (20.22mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,71000 | kr 1,71 |
| 10 | kr 1,53800 | kr 15,38 |
| 25 | kr 1,46760 | kr 36,69 |
| 50 | kr 1,41520 | kr 70,76 |
| 100 | kr 1,36290 | kr 136,29 |
| 300 | kr 1,28620 | kr 385,86 |
| 500 | kr 1,25196 | kr 625,98 |
| Unit Price without VAT: | kr 1,71000 |
|---|---|
| Unit Price with VAT: | kr 2,13750 |

