
N100-70/2-327 | |
|---|---|
DigiKey Part Number | 5703-N100-70/2-327-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-327 |
Description | O-RING BUNA-N BLACK -327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -327 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.725" (43.82mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.210" (5.33mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,75900 | kr 17,59 |
| 25 | kr 1,67640 | kr 41,91 |
| 50 | kr 1,61820 | kr 80,91 |
| 100 | kr 1,55890 | kr 155,89 |
| 300 | kr 1,47080 | kr 441,24 |
| 500 | kr 1,43166 | kr 715,83 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

