10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 65mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5018-100Y

DigiKey Part Number
118-SRU5018-100YTR-ND - Tape & Reel (TR)
118-SRU5018-100YCT-ND - Cut Tape (CT)
118-SRU5018-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5018-100Y
Description
FIXED IND 10UH 1.25A 65 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.25 A 65mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5018-100Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
65mOhm
Q @ Freq
12 @ 2.52MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 270
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,33000kr 6,33
10kr 5,21600kr 52,16
100kr 4,28980kr 428,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,52830kr 3 528,30
2 000kr 3,32703kr 6 654,06
3 000kr 3,21478kr 9 644,34
5 000kr 3,07886kr 15 394,30
7 000kr 2,99258kr 20 948,06
10 000kr 2,90382kr 29 038,20
25 000kr 2,82684kr 70 671,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,33000
Unit Price with VAT:kr 7,91250