22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7045-220M

DigiKey Part Number
SRR7045-220MTR-ND - Tape & Reel (TR)
SRR7045-220MCT-ND - Cut Tape (CT)
SRR7045-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7045-220M
Description
FIXED IND 22UH 1.5A 70 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7045-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 116
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 5,38700kr 53,87
100kr 4,42750kr 442,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,64097kr 3 640,97
2 000kr 3,43332kr 6 866,64
3 000kr 3,31750kr 9 952,50
5 000kr 3,17726kr 15 886,30
7 000kr 3,08824kr 21 617,68
10 000kr 2,99665kr 29 966,50
25 000kr 2,92735kr 73 183,75
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250