
SRR6838A-560M | |
|---|---|
DigiKey Part Number | 118-SRR6838A-560MTR-ND - Tape & Reel (TR) 118-SRR6838A-560MCT-ND - Cut Tape (CT) 118-SRR6838A-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6838A-560M |
Description | IND SHLD 56UH 20% 1.05A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Wirewound Inductor 1.55 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,06000 | kr 11,06 |
| 10 | kr 9,08600 | kr 90,86 |
| 25 | kr 8,41080 | kr 210,27 |
| 50 | kr 7,92820 | kr 396,41 |
| 100 | kr 7,47490 | kr 747,49 |
| 250 | kr 6,91548 | kr 1 728,87 |
| 500 | kr 6,52048 | kr 3 260,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,14860 | kr 6 148,60 |
| 2 000 | kr 5,79837 | kr 11 596,74 |
| 3 000 | kr 5,60306 | kr 16 809,18 |
| 5 000 | kr 5,36653 | kr 26 832,65 |
| 7 000 | kr 5,23908 | kr 36 673,56 |
| Unit Price without VAT: | kr 11,06000 |
|---|---|
| Unit Price with VAT: | kr 13,82500 |

