82 µH Shielded Drum Core, Wirewound Inductor 700 mA 324mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6038-820Y

DigiKey Part Number
SRR6038-820YTR-ND - Tape & Reel (TR)
SRR6038-820YCT-ND - Cut Tape (CT)
SRR6038-820YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6038-820Y
Description
FIXED IND 82UH 700MA 324MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 700 mA 324mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6038-820Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
324mOhm Max
Q @ Freq
7.6 @ 2.52MHz
Frequency - Self Resonant
7.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 637
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,34000kr 7,34
10kr 6,04100kr 60,41
100kr 4,97020kr 497,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,08814kr 4 088,14
2 000kr 3,85506kr 7 710,12
3 000kr 3,72507kr 11 175,21
5 000kr 3,56764kr 17 838,20
7 000kr 3,46771kr 24 273,97
10 000kr 3,36492kr 33 649,20
25 000kr 3,32939kr 83 234,75
Manufacturers Standard Package
Unit Price without VAT:kr 7,34000
Unit Price with VAT:kr 9,17500