
SRR6038-820Y | |
|---|---|
DigiKey Part Number | SRR6038-820YTR-ND - Tape & Reel (TR) SRR6038-820YCT-ND - Cut Tape (CT) SRR6038-820YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-820Y |
Description | FIXED IND 82UH 700MA 324MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 700 mA 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-820Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 324mOhm Max | |
Q @ Freq | 7.6 @ 2.52MHz | |
Frequency - Self Resonant | 7.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,34000 | kr 7,34 |
| 10 | kr 6,04100 | kr 60,41 |
| 100 | kr 4,97020 | kr 497,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,08814 | kr 4 088,14 |
| 2 000 | kr 3,85506 | kr 7 710,12 |
| 3 000 | kr 3,72507 | kr 11 175,21 |
| 5 000 | kr 3,56764 | kr 17 838,20 |
| 7 000 | kr 3,46771 | kr 24 273,97 |
| 10 000 | kr 3,36492 | kr 33 649,20 |
| 25 000 | kr 3,32939 | kr 83 234,75 |
| Unit Price without VAT: | kr 7,34000 |
|---|---|
| Unit Price with VAT: | kr 9,17500 |

