56 µH Shielded Drum Core, Wirewound Inductor 720 mA 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-560Y

DigiKey Part Number
SRR5028-560YTR-ND - Tape & Reel (TR)
SRR5028-560YCT-ND - Cut Tape (CT)
SRR5028-560YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-560Y
Description
FIXED IND 56UH 720MA 300MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 720 mA 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-560Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
9 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,43000kr 6,43
10kr 5,27700kr 52,77
100kr 4,34100kr 434,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr 3,85908kr 1 543,63
800kr 3,63884kr 2 911,07
1 200kr 3,51584kr 4 219,01
2 000kr 3,36694kr 6 733,88
2 800kr 3,27239kr 9 162,69
4 000kr 3,17514kr 12 700,56
10 000kr 2,93867kr 29 386,70
20 000kr 2,86454kr 57 290,80
Manufacturers Standard Package
Unit Price without VAT:kr 6,43000
Unit Price with VAT:kr 8,03750