47 µH Shielded Drum Core, Wirewound Inductor 620 mA 600mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-470Y

DigiKey Part Number
118-SRR4018-470YTR-ND - Tape & Reel (TR)
118-SRR4018-470YCT-ND - Cut Tape (CT)
118-SRR4018-470YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4018-470Y
Description
FIXED IND 47UH 620MA 600MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 620 mA 600mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-470Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
8 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 305
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,33000kr 6,33
10kr 5,19600kr 51,96
100kr 4,27270kr 427,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 3,58130kr 2 865,04
1 600kr 3,37695kr 5 403,12
2 400kr 3,26293kr 7 831,03
4 000kr 3,12493kr 12 499,72
5 600kr 3,03731kr 17 008,94
8 000kr 2,94718kr 23 577,44
20 000kr 2,81428kr 56 285,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,33000
Unit Price with VAT:kr 7,91250