27 µH Shielded Drum Core, Wirewound Inductor 3.9 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-270M

DigiKey Part Number
SRR1280-270MTR-ND - Tape & Reel (TR)
SRR1280-270MCT-ND - Cut Tape (CT)
SRR1280-270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-270M
Description
FIXED IND 27UH 3.9A 52 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 3.9 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 246
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,26000kr 11,26
10kr 9,22700kr 92,27
100kr 7,58750kr 758,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr 6,74523kr 2 698,09
800kr 6,36053kr 5 088,42
1 200kr 6,14585kr 7 375,02
2 000kr 5,88597kr 11 771,94
2 800kr 5,72089kr 16 018,49
4 000kr 5,55114kr 22 204,56
10 000kr 5,32703kr 53 270,30
Manufacturers Standard Package
Unit Price without VAT:kr 11,26000
Unit Price with VAT:kr 14,07500