
SRR1206-102KL | |
|---|---|
DigiKey Part Number | SRR1206-102KLTR-ND - Tape & Reel (TR) SRR1206-102KLCT-ND - Cut Tape (CT) SRR1206-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-102KL |
Description | FIXED IND 1MH 300MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 300 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-102KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 10 @ 252kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,85000 | kr 8,85 |
| 10 | kr 7,25400 | kr 72,54 |
| 100 | kr 5,96200 | kr 596,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 5,12098 | kr 3 072,59 |
| 1 200 | kr 4,82892 | kr 5 794,70 |
| 1 800 | kr 4,66598 | kr 8 398,76 |
| 3 000 | kr 4,46867 | kr 13 406,01 |
| 4 200 | kr 4,34345 | kr 18 242,49 |
| 6 000 | kr 4,21460 | kr 25 287,60 |
| Unit Price without VAT: | kr 8,85000 |
|---|---|
| Unit Price with VAT: | kr 11,06250 |

