
SRP8540A-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP8540A-3R3MTR-ND - Tape & Reel (TR) 118-SRP8540A-3R3MCT-ND - Cut Tape (CT) 118-SRP8540A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP8540A-3R3M |
Description | IND 8.8X8.4X3.8MM 3.3UH20% 14A S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 14 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.331" W (8.80mm x 8.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,56000 | kr 11,56 |
| 10 | kr 9,53800 | kr 95,38 |
| 25 | kr 8,82480 | kr 220,62 |
| 50 | kr 8,32020 | kr 416,01 |
| 100 | kr 7,84480 | kr 784,48 |
| 250 | kr 7,25764 | kr 1 814,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 6,57611 | kr 5 260,89 |
| 1 600 | kr 6,20147 | kr 9 922,35 |
| 2 400 | kr 5,99249 | kr 14 381,98 |
| 4 000 | kr 5,73950 | kr 22 958,00 |
| 5 600 | kr 5,57886 | kr 31 241,62 |
| 8 000 | kr 5,52805 | kr 44 224,40 |
| Unit Price without VAT: | kr 11,56000 |
|---|---|
| Unit Price with VAT: | kr 14,45000 |

