

SRP7050TA-1R2M | |
|---|---|
DigiKey Part Number | SRP7050TA-1R2MTR-ND - Tape & Reel (TR) SRP7050TA-1R2MCT-ND - Cut Tape (CT) SRP7050TA-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7050TA-1R2M |
Description | FIXED IND 1.2UH 14A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 14 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7050TA-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,75000 | kr 10,75 |
| 10 | kr 8,81500 | kr 88,15 |
| 25 | kr 8,15320 | kr 203,83 |
| 50 | kr 7,68900 | kr 384,45 |
| 100 | kr 7,24880 | kr 724,88 |
| 250 | kr 6,70604 | kr 1 676,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 6,07621 | kr 4 860,97 |
| 1 600 | kr 5,72989 | kr 9 167,82 |
| 2 400 | kr 5,53680 | kr 13 288,32 |
| 4 000 | kr 5,30293 | kr 21 211,72 |
| 5 600 | kr 5,15449 | kr 28 865,14 |
| 8 000 | kr 5,06319 | kr 40 505,52 |
| Unit Price without VAT: | kr 10,75000 |
|---|---|
| Unit Price with VAT: | kr 13,43750 |

