
SRP2313AA-470M | |
|---|---|
DigiKey Part Number | SRP2313AA-470MTR-ND - Tape & Reel (TR) SRP2313AA-470MCT-ND - Cut Tape (CT) SRP2313AA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313AA-470M |
Description | FIXED IND 47UH 14A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 14 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP2313AA-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 66,24000 | kr 66,24 |
| 10 | kr 54,48600 | kr 544,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr 45,67050 | kr 3 653,64 |
| 160 | kr 43,06856 | kr 6 890,97 |
| 240 | kr 41,61700 | kr 9 988,08 |
| 400 | kr 39,85975 | kr 15 943,90 |
| 560 | kr 38,74427 | kr 21 696,79 |
| 800 | kr 38,31944 | kr 30 655,55 |
| Unit Price without VAT: | kr 66,24000 |
|---|---|
| Unit Price with VAT: | kr 82,80000 |

