
SRP2010-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP2010-1R5MTR-ND - Tape & Reel (TR) 118-SRP2010-1R5MCT-ND - Cut Tape (CT) 118-SRP2010-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-1R5M |
Description | FIXED IND 1.5UH 1.9A 137MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.9 A 137mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 137mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,72000 | kr 3,72 |
| 10 | kr 3,07600 | kr 30,76 |
| 25 | kr 2,84240 | kr 71,06 |
| 50 | kr 2,68160 | kr 134,08 |
| 100 | kr 2,52780 | kr 252,78 |
| 250 | kr 2,33828 | kr 584,57 |
| 500 | kr 2,20458 | kr 1 102,29 |
| 1 000 | kr 2,07865 | kr 2 078,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,89381 | kr 5 681,43 |
| 6 000 | kr 1,78585 | kr 10 715,10 |
| 9 000 | kr 1,72566 | kr 15 530,94 |
| 15 000 | kr 1,65276 | kr 24 791,40 |
| 21 000 | kr 1,60649 | kr 33 736,29 |
| 30 000 | kr 1,57047 | kr 47 114,10 |
| Unit Price without VAT: | kr 3,72000 |
|---|---|
| Unit Price with VAT: | kr 4,65000 |

