
SRN8040-470M | |
|---|---|
DigiKey Part Number | SRN8040-470MTR-ND - Tape & Reel (TR) SRN8040-470MCT-ND - Cut Tape (CT) SRN8040-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-470M |
Description | FIXED IND 47UH 1.4A 190 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,33000 | kr 5,33 |
| 10 | kr 4,37200 | kr 43,72 |
| 100 | kr 3,59730 | kr 359,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,95831 | kr 2 958,31 |
| 2 000 | kr 2,78951 | kr 5 579,02 |
| 3 000 | kr 2,69534 | kr 8 086,02 |
| 5 000 | kr 2,58132 | kr 12 906,60 |
| 7 000 | kr 2,50896 | kr 17 562,72 |
| 10 000 | kr 2,43450 | kr 24 345,00 |
| 25 000 | kr 2,32429 | kr 58 107,25 |
| Unit Price without VAT: | kr 5,33000 |
|---|---|
| Unit Price with VAT: | kr 6,66250 |


