
SRN3015C-220M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-220MTR-ND - Tape & Reel (TR) 118-SRN3015C-220MCT-ND - Cut Tape (CT) 118-SRN3015C-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-220M |
Description | FIXED IND 22UH 1A 540 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Inductor 1 A 540mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,37000 | kr 3,37 |
| 10 | kr 2,76000 | kr 27,60 |
| 100 | kr 2,26960 | kr 226,96 |
| 1 000 | kr 1,86676 | kr 1 866,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,76011 | kr 3 520,22 |
| 4 000 | kr 1,65970 | kr 6 638,80 |
| 6 000 | kr 1,60370 | kr 9 622,20 |
| 10 000 | kr 1,53589 | kr 15 358,90 |
| 14 000 | kr 1,49284 | kr 20 899,76 |
| 20 000 | kr 1,44855 | kr 28 971,00 |
| Unit Price without VAT: | kr 3,37000 |
|---|---|
| Unit Price with VAT: | kr 4,21250 |

