1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 96mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2512-1R5M

DigiKey Part Number
SRN2512-1R5MTR-ND - Tape & Reel (TR)
SRN2512-1R5MCT-ND - Cut Tape (CT)
SRN2512-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2512-1R5M
Description
FIXED IND 1.5UH 2.5A 96 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 96mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2512-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,61000kr 2,61
10kr 2,19100kr 21,91
100kr 1,79810kr 179,81
1 000kr 1,47840kr 1 478,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,39393kr 2 787,86
4 000kr 1,31437kr 5 257,48
6 000kr 1,26999kr 7 619,94
10 000kr 1,21625kr 12 162,50
14 000kr 1,18213kr 16 549,82
20 000kr 1,14704kr 22 940,80
50 000kr 1,07546kr 53 773,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,61000
Unit Price with VAT:kr 3,26250