680 nH Shielded Drum Core, Wirewound Inductor 3.6 A 60mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2010BTA-R68M

DigiKey Part Number
118-SRN2010BTA-R68MTR-ND - Tape & Reel (TR)
118-SRN2010BTA-R68MCT-ND - Cut Tape (CT)
118-SRN2010BTA-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2010BTA-R68M
Description
FIXED IND 680NH 3.6A 0.06OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.6 A 60mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2010BTA-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
180MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2010
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,44275kr 4 328,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,44275
Unit Price with VAT:kr 1,80344