




SRF1280-680M | |
|---|---|
DigiKey Part Number | SRF1280-680MTR-ND - Tape & Reel (TR) SRF1280-680MCT-ND - Cut Tape (CT) SRF1280-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-680M |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 123mOhm Max DC Resistance (DCR) - Parallel 2.44 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-680M Models |
Category | Current Saturation - Parallel 4.44 A |
Manufacturer Bourns Inc. | Current Saturation - Series 2.22 A |
Series | DC Resistance (DCR) - Parallel 123mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 469mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 68 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 272 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 2.44 A | Height 0.315" (8.00mm) |
Current Rating - Series 1.22 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,40000 | kr 17,40 |
| 10 | kr 14,27600 | kr 142,76 |
| 100 | kr 11,73720 | kr 1 173,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 10,43560 | kr 4 174,24 |
| 800 | kr 9,84084 | kr 7 872,67 |
| 1 200 | kr 9,50904 | kr 11 410,85 |
| 2 000 | kr 9,10748 | kr 18 214,96 |
| 2 800 | kr 8,85252 | kr 24 787,06 |
| 4 000 | kr 8,59027 | kr 34 361,08 |
| Unit Price without VAT: | kr 17,40000 |
|---|---|
| Unit Price with VAT: | kr 21,75000 |

