Direct
Similar





SRF1280-470M | |
|---|---|
DigiKey Part Number | SRF1280-470MTR-ND - Tape & Reel (TR) SRF1280-470MCT-ND - Cut Tape (CT) SRF1280-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-470M |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 89.8mOhm Max DC Resistance (DCR) - Parallel 2.95 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.95 A | |
Current Rating - Series | 1.47 A | |
Current Saturation - Parallel | 5.28 A | |
Current Saturation - Series | 2.64 A | |
DC Resistance (DCR) - Parallel | 89.8mOhm Max | |
DC Resistance (DCR) - Series | 353mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,89000 | kr 17,89 |
| 10 | kr 14,68100 | kr 146,81 |
| 100 | kr 12,07030 | kr 1 207,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 10,73175 | kr 4 292,70 |
| 800 | kr 10,12013 | kr 8 096,10 |
| 1 200 | kr 9,77890 | kr 11 734,68 |
| 2 000 | kr 9,36595 | kr 18 731,90 |
| 2 800 | kr 9,10375 | kr 25 490,50 |
| 4 000 | kr 8,83406 | kr 35 336,24 |
| Unit Price without VAT: | kr 17,89000 |
|---|---|
| Unit Price with VAT: | kr 22,36250 |



