5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ70A-QH

DigiKey Part Number
118-SMCJ70A-QHTR-ND - Tape & Reel (TR)
118-SMCJ70A-QHCT-ND - Cut Tape (CT)
118-SMCJ70A-QHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ70A-QH
Description
TVS DIODE 70VWM 146.9V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
146.9V Clamp 66.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
146.9V
Current - Peak Pulse (10/1000µs)
66.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 463
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
10kr 5,85000kr 58,50
100kr 4,03050kr 403,05
500kr 3,38718kr 1 693,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 2,73387kr 4 100,81
3 000kr 2,43234kr 7 297,02
4 500kr 2,34943kr 10 572,43
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000